Available Replacements
대체 포장
AQY2C5R3P1X AQY2C5R3P1X Panasonic Electronic Components
AQY2C5R3P1X

Panasonic Electronic Components

In Stock: 715

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY2C5R3P

Solid State Relay 5.5V DC-IN 0.12A 50V AC/DC-OUT 4-Pin TSON T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Solid State Relay 5.5V DC-IN 0.12A 50V AC/DC-OUT 4-Pin TSON T/R
Search Keywords: AQY2C5R3P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY2C5R3P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541409500
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Output Type: AC12933,DC12933
Maximum Output Voltage: 50 V
Maximum Output Current: 0.12 A
Output Device: MOSFET12932
Input Type: DC12923
Mounting: Surface Mount
Circuit Arrangement: 1 Form A12919
Dimension: 1.95 x 1.8 x 0.812920mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY2C5R3P discontinued?
Yes, AQY2C5R3P from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AQY2C5R3P RoHS compliant?
Yes, AQY2C5R3P is RoHS compliant.
What is the lead time for AQY2C5R3P?
The standard lead time for AQY2C5R3P is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.065
500 +
$9.150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!