- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY2C1R6P
AQY2C1R6P
Panasonic Electronic Components
Relay SSR 0.2mA 2.5V DC-IN 0.75A 30V AC-OUT 4-Pin TSON
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 0.2mA 2.5V DC-IN 0.75A 30V AC-OUT 4-Pin TSON
Search Keywords: AQY2C1R6P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY2C1R6P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
Supplier Standard Pack:
500 -
Output Type:AC
-
Maximum Output Voltage:30 V
-
Maximum Output Current:0.75 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:2.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:N/A
-
Dimension:1.95 x 1.8 x 0.8 mm
Product Guides
+
Product Changes
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.