Available Replacements
Alternatif paketleme
AQY284S AQY284S Panasonic Electronic Components
AQY284S

Panasonic Electronic Components

In Stock: 1,800

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY284SX

Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R
Search Keywords: AQY284SX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY284SX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 400 V
Maximum Output Current: 0.1 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 4.3 x 4.4 x 2.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY284SX RoHS compliant?
Yes, AQY284SX is RoHS compliant.
What is the lead time for AQY284SX?
The standard lead time for AQY284SX is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
25
24 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.836
250
$0.782
500
$0.766
1,000
$0.750
3,000
$0.724
5,000
$0.712
8,000
$0.701
10,000 +
$0.696
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!