Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY284EH

Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube
Search Keywords: AQY284EH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY284EH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Output Type: AC,DC
Maximum Output Voltage: 400 V
Maximum Output Current: 0.12 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Through Hole
Circuit Arrangement: 1 Form A
Dimension: 4.78 x 6.4 x 3.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY284EH RoHS compliant?
Yes, AQY284EH is RoHS compliant.
What is the lead time for AQY284EH?
The standard lead time for AQY284EH is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.40
300
$1.31
500
$1.19
1,000
$1.07
2,500
$1.06
5,000
$1.04
7,500
$1.03
10,000 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!