Available Replacements
代替パッケージ
AQY280S AQY280S Panasonic Electronic Components
AQY280S

Panasonic Electronic Components

In Stock: 500

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY280SX

Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
Search Keywords: AQY280SX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY280SX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC12933,DC12933
Maximum Output Voltage: 350 V
Maximum Output Current: 0.12 A
Output Device: MOSFET12932
Input Type: DC12923
Mounting: Surface Mount
Circuit Arrangement: 1 Form A12919
Dimension: 4.3 x 4.4 x 212920mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY280SX RoHS compliant?
Yes, AQY280SX is RoHS compliant.
What is the lead time for AQY280SX?
The standard lead time for AQY280SX is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 914
Can Ship immediately
Minimum Order Quantity:
50
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.949
250
$0.791
500
$0.757
1,000
$0.713
3,000
$0.711
5,000
$0.696
8,000
$0.694
15,000 +
$0.669
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!