- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY280EH
Panasonic Electronic Components
AQY280EH
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | AQY280EH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410030 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Output Type: | AC,DC |
| Maximum Output Voltage: | 350 V |
| Maximum Output Current: | 0.13 A |
| Output Device: | MOSFET |
| Input Type: | DC |
| Input Voltage: | 1.5 V |
| Mounting: | Through Hole |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 4.78 x 6.4 x 3.2 mm |