Available Replacements
Alternatif paketleme
AQY277A AQY277A Panasonic Electronic Components
AQY277A

Panasonic Electronic Components

In Stock: 871

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY277AX

Solid State Relay 50mA 1.5V DC-IN 0.65A 200V AC/DC-OUT 4-Pin PDIP SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.65A 200V AC/DC-OUT 4-Pin PDIP SMD T/R
Search Keywords: AQY277AX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY277AX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 200 V
Maximum Output Current: 0.65 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 9.3 x 8.6 x 3.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY277AX RoHS compliant?
Yes, AQY277AX is RoHS compliant.
What is the lead time for AQY277AX?
The standard lead time for AQY277AX is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,098
Can Ship immediately
Minimum Order Quantity:
5
54 Weeks can ship 11/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.75
25
$5.49
50
$5.38
100
$5.27
250
$5.12
500
$5.01
1,000 +
$4.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!