Available Replacements
Alternative Packaging
AQY277AX AQY277AX Panasonic Electronic Components
AQY277AX

Panasonic Electronic Components

In Stock: 1,098

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY277A

Solid State Relay 50mA 1.5V DC-IN 0.65A 200V AC/DC-OUT 4-Pin PDIP SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.65A 200V AC/DC-OUT 4-Pin PDIP SMD Tube
Search Keywords: AQY277A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY277A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: AC,DC
Maximum Output Voltage: 200 V
Maximum Output Current: 0.65 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 9.3 x 8.6 x 3.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY277A RoHS compliant?
Yes, AQY277A is RoHS compliant.
What is the lead time for AQY277A?
The standard lead time for AQY277A is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 871
Can Ship immediately
Minimum Order Quantity:
5
54 Weeks can ship 11/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.55
25
$7.30
50
$7.19
100
$7.09
250
$6.95
500
$6.84
1,000 +
$4.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!