Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY277

Solid State Relay 50mA 1.5V DC-IN 0.65A 160V AC/DC-OUT 4-Pin DIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.65A 160V AC/DC-OUT 4-Pin DIP Tube
Search Keywords: AQY277
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY277
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: AC,DC
Maximum Output Voltage: 200 V
Maximum Output Current: 0.65 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Through Hole
Circuit Arrangement: 1 Form A
Dimension: 4.78 x 6.4 x 3.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY277 RoHS compliant?
Yes, AQY277 is RoHS compliant.
What is the lead time for AQY277?
The standard lead time for AQY277 is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
5
54 Weeks can ship 12/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.58
25
$7.33
50
$7.22
100
$7.12
250
$6.98
500
$6.87
1,000 +
$4.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!