- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY274
Solid State Relay 50mA 1.5V DC-IN 0.35A 320V AC/DC-OUT 4-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.35A 320V AC/DC-OUT 4-Pin DIP Tube
Search Keywords: AQY274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.35 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:4.78 x 6.4 x 3.2 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,743
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$11.82
25
$10.53
50
$10.09
100
$9.74
250
$9.26
500
$8.94
1,000 +
$8.63
Click for Quote
Log in
to unlock special pricing