- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY234SX
Panasonic Electronic Components
AQY234SX
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R
Search Keywords: AQY234SX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY234SX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.1 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:4.3 x 4.4 x 2 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQY234SX RoHS compliant?
Yes, AQY234SX is RoHS compliant.
What is the lead time for AQY234SX?
The standard lead time for AQY234SX is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
250
$10.68
500
$5.65
750
$3.98
1,000 +
$3.90
Click for Quote
Log in
to unlock special pricing