Available Replacements
Alternative Packaging
AQY232S
AQY232S

Panasonic Electronic Components

In Stock: 1,640

Minimum Order: 10

VIEW PRODUCT
Possible Replacement
AQY232SZ
AQY232SZ

Panasonic Electronic Components

In Stock: 800

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

The AQY232SX is a high-sensitivity, 1-Form-A solid-state PhotoMOS relay in a SOP4-pin package, rated for a 60V load voltage an ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
The AQY232SX is a high-sensitivity, 1-Form-A solid-state PhotoMOS relay in a SOP4-pin package, rated for a 60V load voltage and 500mA load current.
Search Keywords: AQY232SX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQY232SX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    0.5 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    4.3 x 4.4 x 2 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
On Order:
2,000   can ship 7/15/26
Minimum Order Quantity:
100
16 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$3.15
250
$2.99
500
$2.88
1,000
$2.73
3,000
$2.63
5,000
$2.62
8,000 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!