Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY230S

Solid State Relay 30mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 30mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
Search Keywords: AQY230S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY230S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Output Type: AC,DC
Maximum Output Voltage: 350 V
Maximum Output Current: 0.12 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 4.3 x 4.4 x 2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY230S RoHS compliant?
Yes, AQY230S is RoHS compliant.
What is the lead time for AQY230S?
The standard lead time for AQY230S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.52
50
$4.88
100
$4.68
300
$4.38
500
$4.23
1,000
$4.04
2,500
$3.78
5,000 +
$3.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!