- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- AQY225R3VY
AQY225R3VY
Panasonic Electronic Components
PhotoMOS relay RF SSOP 1formA CxR, 100V, 120mA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PhotoMOS relay RF SSOP 1formA CxR, 100V, 120mA
Search Keywords: AQY225R3VY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY225R3VY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
875
$11.61
1,750
$5.93
2,625
$4.04
3,500 +
$3.95
Click for Quote
Log in
to unlock special pricing