- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY225R3TW
AQY225R3TW
Panasonic Electronic Components
Solid State Relay 1.5V DC-IN 100V DC-OUT 4-Pin VSSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 1.5V DC-IN 100V DC-OUT 4-Pin VSSOP T/R
Search Keywords: AQY225R3TW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY225R3TW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
Supplier Standard Pack:
1000 -
Output Type:DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:DC
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:2.1 x 1.8 x 2.9 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$18.07
500
$9.54
750
$6.56
1,000 +
$6.43
Click for Quote
Log in
to unlock special pricing