- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY225R2VY
AQY225R2VY
Panasonic Electronic Components
Solid State Relay 5mA 1.5V DC-IN 0.12A 80V AC/DC-OUT 4-Pin SSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 5mA 1.5V DC-IN 0.12A 80V AC/DC-OUT 4-Pin SSOP T/R
Search Keywords: AQY225R2VY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY225R2VY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Output Type:AC,DC
-
Maximum Output Voltage:80 V
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:2.65 x 4.45 x 1.8 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
875
$8.86
1,750
$4.67
2,625
$3.21
3,500 +
$3.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging