Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY225R2VW

Relay SSR 1.5V DC-IN 80V AC/DC-OUT 4-Pin SSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 1.5V DC-IN 80V AC/DC-OUT 4-Pin SSOP T/R
Search Keywords: AQY225R2VW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY225R2VW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3500
Output Type: AC,DC
Maximum Output Voltage: 80 V
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 2.65 x 4.45 x 1.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY225R2VW RoHS compliant?
Yes, AQY225R2VW is RoHS compliant.
What is the lead time for AQY225R2VW?
The standard lead time for AQY225R2VW is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,816
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
875
15 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.12
250
$4.53
500
$4.37
875
$4.30
1,750
$4.22
2,625
$4.21
3,500 +
$3.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!