- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- AQY222R2VY
AQY222R2VY
Panasonic Electronic Components
PhotoMOS relay RF SSOP 1formA CxR, 60V, 400mA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PhotoMOS relay RF SSOP 1formA CxR, 60V, 400mA
Search Keywords: AQY222R2VY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY222R2VY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
Supplier Standard Pack:
3500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
875
$11.61
1,750
$5.93
2,625
$4.04
3,500 +
$3.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
Possible Replacement
PhotoMOS - SPST-NO - 400MA - 60V - SSOP - 1 Form A CxR
In Stock:
1,000
Minimum Order:
50