- Home ›
- All Products›
- AQY222R2VW
AQY222R2VW
Panasonic Electronic Components
PhotoMOS relay RF SSOP 1formA CxR, 60V 400mA
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PhotoMOS relay RF SSOP 1formA CxR, 60V 400mA
Search Keywords: AQY222R2VW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY222R2VW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
875
$11.61
1,750
$5.93
2,625
$4.04
3,500 +
$3.95
Click for Quote
Log in
to unlock special pricing