- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY221R6TY
Panasonic Electronic Components
AQY221R6TY
MOSFET Relay - SPST-NO - 800 mA - SMD - 30 VAC - 0.35 ohm - 200 V.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MOSFET Relay - SPST-NO - 800 mA - SMD - 30 VAC - 0.35 ohm - 200 V.
Search Keywords: AQY221R6TY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY221R6TY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:30 V
-
Maximum Output Current:0.8 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:2.1 x 1.8 x 2.9 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQY221R6TY RoHS compliant?
Yes, AQY221R6TY is RoHS compliant.
What is the lead time for AQY221R6TY?
The standard lead time for AQY221R6TY is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,793
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
5
$16.63
50
$10.17
100
$9.68
250
$9.09
500
$8.87
750
$8.84
1,000 +
$8.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT