Available Replacements
Alternative Packaging
AQY221R4V AQY221R4V Panasonic Electronic Components
AQY221R4V

Panasonic Electronic Components

In Stock: 3

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY221R4VY

Relay SSR 50mA 1.5V DC-IN 0.5A 40V AC/DC-OUT 4-Pin SSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 50mA 1.5V DC-IN 0.5A 40V AC/DC-OUT 4-Pin SSOP T/R
Search Keywords: AQY221R4VY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY221R4VY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3500
Output Type: AC,DC
Maximum Output Voltage: 40 V
Maximum Output Current: 0.5 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 2.65 x 4.45 x 1.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY221R4VY RoHS compliant?
Yes, AQY221R4VY is RoHS compliant.
What is the lead time for AQY221R4VY?
The standard lead time for AQY221R4VY is approximately 67 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,444
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
875
67 Weeks can ship 2/21/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.92
250
$8.90
500
$8.88
875
$8.86
1,750
$4.67
2,625
$3.21
3,500 +
$3.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!