- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY221R2VW
AQY221R2VW
Panasonic Electronic Components
Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R
Search Keywords: AQY221R2VW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY221R2VW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Output Type:AC,DC
-
Maximum Output Voltage:40 V
-
Maximum Output Current:0.25 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:2.65 x 4.45 x 1.8 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
875
$11.53
1,750
$5.89
2,625
$4.01
3,500 +
$3.93
Click for Quote
Log in
to unlock special pricing