Available Replacements
Alternative Packaging
AQY221R2M1Y AQY221R2M1Y Panasonic Electronic Components
AQY221R2M1Y

Panasonic Electronic Components

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY221R2MW

Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R
Search Keywords: AQY221R2MW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQY221R2MW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    40 V
  • Maximum Output Current:
    0.25 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    2.2 x 2.95 x 1.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY221R2MW RoHS compliant?
Yes, AQY221R2MW is RoHS compliant.
What is the lead time for AQY221R2MW?
The standard lead time for AQY221R2MW is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
15 Weeks can ship 12/23/26
Backorder
Price (USD)
Qty
Unit Price
875
$15.55
1,750
$7.94
2,625
$5.41
3,500 +
$5.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!