Available Replacements
Альтернативная упаковка
AQY221N3V AQY221N3V Panasonic Electronic Components
AQY221N3V

Panasonic Electronic Components

In Stock: 25

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY221N3V1Y

Solid State Relay 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SSOP T/R
Search Keywords: AQY221N3V1Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQY221N3V1Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    25 V
  • Maximum Output Current:
    0.15 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    2.65 x 4.45 x 1.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY221N3V1Y discontinued?
Yes, AQY221N3V1Y from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AQY221N3V1Y RoHS compliant?
Yes, AQY221N3V1Y is RoHS compliant.
What is the lead time for AQY221N3V1Y?
The standard lead time for AQY221N3V1Y is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!