Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY221N3MY

Solid State Relay 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SON T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SON T/R
Search Keywords: AQY221N3MY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQY221N3MY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    25 V
  • Maximum Output Current:
    0.15 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    2.2 x 2.95 x 1.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY221N3MY RoHS compliant?
Yes, AQY221N3MY is RoHS compliant.
What is the lead time for AQY221N3MY?
The standard lead time for AQY221N3MY is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,500   can ship 12/17/26
Minimum Order Quantity:
5
14 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.67
50
$4.34
100
$4.25
250
$4.17
500
$4.13
1,000
$4.09
3,500
$4.04
7,000 +
$4.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!