- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY221N3M
Available Replacements
Alternative Packaging
Panasonic Electronic Components
AQY221N3M
Relay SSR 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SON
View Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description
+
Relay SSR 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SON
Search Keywords: AQY221N3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY221N3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Output Type:AC,DC
-
Maximum Output Voltage:25 V
-
Maximum Output Current:0.15 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:N/A
-
Dimension:2.2 x 2.95 x 1.4 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQY221N3M discontinued?
Yes, AQY221N3M from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AQY221N3M RoHS compliant?
Yes, AQY221N3M is RoHS compliant.
What is the lead time for AQY221N3M?
The standard lead time for AQY221N3M is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.