- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY221FR2VW
AQY221FR2VW
Panasonic Electronic Components
Solid State Relay 8.5mA 4V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 8.5mA 4V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R
Search Keywords: AQY221FR2VW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY221FR2VW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3500 -
Output Type:AC,DC
-
Maximum Output Voltage:40 V
-
Maximum Output Current:0.25 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:N/A
-
Dimension:2.65 x 4.45 x 1.8 mm
Product Guides
+
Product Changes
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
Alternative Packaging