Available Replacements
Alternative Packaging
AQY221FN2V
AQY221FN2V

Panasonic Electronic Components

In Stock: 0

Minimum Order: 150

VIEW PRODUCT
RECOMMENDED REPLACEMENT
AQY221N2VY
AQY221N2VY

Panasonic Electronic Components

In Stock: 5,013

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Solid State Relay 8.5mA 4V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 8.5mA 4V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
Search Keywords: AQY221FN2VY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQY221FN2VY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3500
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    40 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    4 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    N/A
  • Dimension:
    2.65 x 4.45 x 1.8 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!