Available Replacements
Alternatif paketleme
AQY216EHAX AQY216EHAX Panasonic Electronic Components
AQY216EHAX

Panasonic Electronic Components

In Stock: 1,000

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY216EHA

Solid State Relay 50mA 1.5V DC-IN 0.05A 600V AC/DC-OUT 4-Pin DIP SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.05A 600V AC/DC-OUT 4-Pin DIP SMD Tube
Search Keywords: AQY216EHA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY216EHA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Output Type: AC,DC
Maximum Output Voltage: 600 V
Maximum Output Current: 0.05 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 4.78 x 6.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY216EHA RoHS compliant?
Yes, AQY216EHA is RoHS compliant.
What is the lead time for AQY216EHA?
The standard lead time for AQY216EHA is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.20
300
$2.13
500
$2.10
1,000
$2.05
2,500
$1.99
5,000 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!