- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY216EH
AQY216EH
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.05A 600V AC/DC-OUT 4-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.05A 600V AC/DC-OUT 4-Pin DIP Tube
Search Keywords: AQY216EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY216EH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:TH
-
Supplier Standard Pack:
100 -
Output Type:AC,DC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:0.05 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:4.78 x 6.4 x 3.2 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$2.44
300
$2.31
500
$2.25
1,000
$2.17
2,500
$2.16
5,000
$2.15
7,500
$2.14
10,000 +
$2.13
Click for Quote
Log in
to unlock special pricing