- Home ›
- All Products›
- AQY215SX
AQY215SX
Panasonic Electronic Components
Relay - Photo MOS - 1FormA - 250 mA - 100 V - SO-4 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - Photo MOS - 1FormA - 250 mA - 100 V - SO-4 - Tape&Reel
Search Keywords: AQY215SX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY215SX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$6.31
25
$5.79
100
$5.34
250
$5.05
500
$4.82
1,000
$4.60
3,000
$4.27
5,000 +
$4.26
Click for Quote
Log in
to unlock special pricing