Available Replacements
Alternative Packaging
AQY214EHA AQY214EHA Panasonic Electronic Components
AQY214EHA

Panasonic Electronic Components

In Stock: 1,000

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY214EHAX

Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD T/R
Search Keywords: AQY214EHAX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY214EHAX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Output Type: AC,DC
Maximum Output Voltage: 400 V
Maximum Output Current: 0.12 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 4.78 x 6.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY214EHAX RoHS compliant?
Yes, AQY214EHAX is RoHS compliant.
What is the lead time for AQY214EHAX?
The standard lead time for AQY214EHAX is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
250
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.012
500
$0.991
1,000
$0.970
3,000
$0.936
5,000
$0.921
8,000 +
$0.906
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!