Available Replacements
Alternative Packaging
AQY212G2SZ AQY212G2SZ Panasonic Electronic Components
AQY212G2SZ

Panasonic Electronic Components

In Stock: 1,000

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY212G2S

Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.32VDC Input - 1.25A, 0 to 60V Load - Gull Wing Termination - 4-SOP ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.32VDC Input - 1.25A, 0 to 60V Load - Gull Wing Termination - 4-SOP Package - Tube Packing.
Search Keywords: AQY212G2S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQY212G2S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    1.25 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    4.3 x 4.4 x 2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY212G2S RoHS compliant?
Yes, AQY212G2S is RoHS compliant.
What is the lead time for AQY212G2S?
The standard lead time for AQY212G2S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,110
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks can ship 5/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.97
50
$3.65
100
$3.58
300
$3.52
500
$3.51
1,000
$3.50
2,500 +
$3.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!