Available Replacements
Alternative Packaging
AQY212FG2S AQY212FG2S Panasonic Electronic Components
AQY212FG2S

Panasonic Electronic Components

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY212FG2SX

Solid State Relay 8.5mA 4V DC-IN 3A 60V AC/DC-OUT 4-Pin SOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Solid State Relay 8.5mA 4V DC-IN 3A 60V AC/DC-OUT 4-Pin SOP T/R
Search Keywords: AQY212FG2SX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQY212FG2SX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    3 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    4 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    N/A
  • Dimension:
    4.3 x 4.4 x 2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY212FG2SX discontinued?
Yes, AQY212FG2SX from Panasonic Electronic Components is discontinued (end-of-life September 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AQY212FG2SX?
The recommended replacement for AQY212FG2SX is AQY212G2SX from Panasonic Electronic Components, available from OnlineComponents.com.
Is AQY212FG2SX RoHS compliant?
Yes, AQY212FG2SX is RoHS compliant.
What is the lead time for AQY212FG2SX?
The standard lead time for AQY212FG2SX is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!