- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY212EHAZ
Panasonic Electronic Components
AQY212EHAZ
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY212EHAZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:0.55 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:4.78 x 6.4 x 2.9 mm