Available Replacements
Alternatif paketleme
AQY211EHA AQY211EHA Panasonic Electronic Components
AQY211EHA

Panasonic Electronic Components

In Stock: 1,055

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY211EHAZ

Solid State Relay 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP SMD T/R
Search Keywords: AQY211EHAZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY211EHAZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 30 V
Maximum Output Current: 1 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 4.78 x 6.4 x 2.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY211EHAZ RoHS compliant?
Yes, AQY211EHAZ is RoHS compliant.
What is the lead time for AQY211EHAZ?
The standard lead time for AQY211EHAZ is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.97
50
$2.51
250
$2.33
500
$2.27
1,000
$2.19
3,000
$2.13
5,000
$2.12
8,000 +
$2.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!