Available Replacements
Alternatieve verpakking
AQY210SX AQY210SX Panasonic Electronic Components
AQY210SX

Panasonic Electronic Components

In Stock: 14,840

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY210SZ

The AQY210SZ is a 1-Form-A PhotoMOS solid-state relay in a SOP4 package, capable of switching AC or DC loads up to 350V and 12 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AQY210SZ is a 1-Form-A PhotoMOS solid-state relay in a SOP4 package, capable of switching AC or DC loads up to 350V and 120mA.
Search Keywords: AQY210SZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY210SZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 350 V
Maximum Output Current: 0.12 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 4.3 x 4.4 x 2.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces AQY210SZ?
The recommended replacement for AQY210SZ is AQY210S from Panasonic Electronic Components, available from OnlineComponents.com.
Is AQY210SZ RoHS compliant?
Yes, AQY210SZ is RoHS compliant.
What is the lead time for AQY210SZ?
The standard lead time for AQY210SZ is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,650
Can Ship immediately
Minimum Order Quantity:
25
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.327
250
$0.822
500
$0.806
1,000
$0.790
3,000
$0.788
5,000
$0.786
8,000
$0.784
10,000 +
$0.782
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!