Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY210S

Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
Search Keywords: AQY210S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY210S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Output Type: AC,DC
Maximum Output Voltage: 350 V
Maximum Output Current: 0.12 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 4.3 x 4.4 x 2.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces AQY210S?
The recommended replacement for AQY210S is AQY210SZ from Panasonic Electronic Components, available from OnlineComponents.com.
Is AQY210S RoHS compliant?
Yes, AQY210S is RoHS compliant.
What is the lead time for AQY210S?
The standard lead time for AQY210S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,345
Can Ship immediately
Minimum Order Quantity:
10
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.315
50
$1.072
100
$0.740
300
$0.726
500
$0.709
1,000
$0.683
2,500
$0.681
5,000 +
$0.679
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!