- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY210LSZ
AQY210LSZ
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
Search Keywords: AQY210LSZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY210LSZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:4.3 x 4.4 x 2.1 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$9.83
500
$5.20
750
$3.66
1,000 +
$3.59
Click for Quote
Log in
to unlock special pricing