- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY210LSX
Panasonic Electronic Components
AQY210LSX
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
Search Keywords: AQY210LSX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY210LSX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:4.3 x 4.4 x 2.1 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQY210LSX RoHS compliant?
Yes, AQY210LSX is RoHS compliant.
What is the lead time for AQY210LSX?
The standard lead time for AQY210LSX is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$1.71
100
$1.64
250
$1.61
500
$1.58
1,000
$1.56
3,000
$1.50
5,000
$1.46
8,000 +
$1.45
Click for Quote
Log in
to unlock special pricing