Available Replacements
Alternative Packaging
AQY210KSX AQY210KSX Panasonic Electronic Components
AQY210KSX

Panasonic Electronic Components

In Stock: 1,000

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY210KSZ

Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
Search Keywords: AQY210KSZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQY210KSZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    4.3 x 4.4 x 2.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY210KSZ RoHS compliant?
Yes, AQY210KSZ is RoHS compliant.
What is the lead time for AQY210KSZ?
The standard lead time for AQY210KSZ is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 2/4/27
Minimum Order Quantity:
10
28 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.29
100
$1.96
250
$1.92
500
$1.88
1,000
$1.86
3,000
$1.85
5,000
$1.84
8,000 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!