- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY210KS
Panasonic Electronic Components
AQY210KS
The AQY210KS is a 1-Form-A solid-state PhotoMOS relay in a SOP4-pin package, featuring latch-type short circuit protection.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY210KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Output Type:AC,DC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:4.3 x 4.4 x 2.1 mm