- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY210HL
AQY210HL
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.12A 280V AC/DC-OUT 4-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.12A 280V AC/DC-OUT 4-Pin DIP Tube
Search Keywords: AQY210HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY210HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Output Type:AC,DC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5(Typ) V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:4.78 x 6.4 x 3.2 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$5.73
50
$4.10
100
$3.97
300
$3.93
500
$3.92
1,000
$3.86
2,500
$3.84
5,000 +
$3.83
Click for Quote
Log in
to unlock special pricing