Available Replacements
Alternative Packaging
AQY210EHAX AQY210EHAX Panasonic Electronic Components
AQY210EHAX

Panasonic Electronic Components

In Stock: 5,390

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY210EHAZ

Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R
Search Keywords: AQY210EHAZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQY210EHAZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.13 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    4.78 x 6.4 x 2.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces AQY210EHAZ?
The recommended replacement for AQY210EHAZ is AQY210EHA from Panasonic Electronic Components, available from OnlineComponents.com.
Is AQY210EHAZ RoHS compliant?
Yes, AQY210EHAZ is RoHS compliant.
What is the lead time for AQY210EHAZ?
The standard lead time for AQY210EHAZ is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,971
Can Ship immediately
Minimum Order Quantity:
25
19 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.49
250
$1.16
500
$1.13
1,000
$1.12
3,000
$1.11
5,000
$1.10
8,000
$1.09
10,000 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!