Available Replacements
Alternatif paketleme
AQY210EHA AQY210EHA Panasonic Electronic Components
AQY210EHA

Panasonic Electronic Components

In Stock: 3,500

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY210EHAX

Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R
Search Keywords: AQY210EHAX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY210EHAX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 350 V
Maximum Output Current: 0.13 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 4.78 x 6.4 x 2.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces AQY210EHAX?
The recommended replacement for AQY210EHAX is AQY210EHAZ from Panasonic Electronic Components, available from OnlineComponents.com.
Is AQY210EHAX RoHS compliant?
Yes, AQY210EHAX is RoHS compliant.
What is the lead time for AQY210EHAX?
The standard lead time for AQY210EHAX is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,390   can ship 2/12/27
Minimum Order Quantity:
25
37 Weeks can ship 7/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.410
250
$1.235
500
$1.183
1,000
$1.130
3,000
$1.047
5,000
$1.008
8,000
$0.973
10,000 +
$0.956
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!