Available Replacements
Alternatif paketleme
AQY210EHAZ AQY210EHAZ Panasonic Electronic Components
AQY210EHAZ

Panasonic Electronic Components

In Stock: 1,971

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY210EHA

Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD Tube
Search Keywords: AQY210EHA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY210EHA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Output Type: AC,DC
Maximum Output Voltage: 350 V
Maximum Output Current: 0.13 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 4.78 x 6.4 x 2.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces AQY210EHA?
The recommended replacement for AQY210EHA is AQY210EHAX from Panasonic Electronic Components, available from OnlineComponents.com.
Is AQY210EHA RoHS compliant?
Yes, AQY210EHA is RoHS compliant.
What is the lead time for AQY210EHA?
The standard lead time for AQY210EHA is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks can ship 8/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.61
300
$1.51
500
$1.45
1,000
$1.40
2,500
$1.39
5,000
$1.29
7,500
$1.28
10,000 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!