- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY210EH
Panasonic Electronic Components
AQY210EH
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
Search Keywords: AQY210EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY210EH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Output Type:AC,DC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.13 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:4.78 x 6.4 x 3.2 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQY210EH RoHS compliant?
Yes, AQY210EH is RoHS compliant.
What is the lead time for AQY210EH?
The standard lead time for AQY210EH is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
On Order:
3,000
can ship 10/7/26
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
100
$1.015
200
$1.000
400
$0.956
800
$0.927
1,000 +
$0.924
Click for Quote
Log in
to unlock special pricing