- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW614S
AQW614S
Panasonic Electronic Components
Relay SSR 50mA 2V DC-IN 0.13A 400V AC/DC-OUT 8-Pin SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 2V DC-IN 0.13A 400V AC/DC-OUT 8-Pin SMD
Search Keywords: AQW614S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW614S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$6.03
25
$5.77
50
$5.65
100
$5.53
250
$5.38
500
$5.27
1,000 +
$5.15
Click for Quote
Log in
to unlock special pricing