Available Replacements
Alternative Packaging
AQW614EHA AQW614EHA Panasonic Electronic Components
AQW614EHA

Panasonic Electronic Components

In Stock: 25

Minimum Order: 34

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQW614EHAX

The AQW614EHAX is a PhotoMOS solid-state relay with 1 Form A and 1 Form B contacts, rated for 400V load voltage and 100mA load ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AQW614EHAX is a PhotoMOS solid-state relay with 1 Form A and 1 Form B contacts, rated for 400V load voltage and 100mA load current.
Search Keywords: AQW614EHAX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQW614EHAX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 400 V
Maximum Output Current: 0.1 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A,1 Form B
Dimension: 9.86 x 6.4 x 2.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQW614EHAX RoHS compliant?
Yes, AQW614EHAX is RoHS compliant.
What is the lead time for AQW614EHAX?
The standard lead time for AQW614EHAX is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Can Ship immediately
On Order:
1,000   can ship 1/14/27
Minimum Order Quantity:
10
34 Weeks can ship 6/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.48
50
$4.03
100
$3.84
250
$3.68
500
$3.56
1,000
$3.26
3,000
$3.20
5,000 +
$3.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!