- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW614A
AQW614A
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD Tube
Search Keywords: AQW614A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW614A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.1 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A,1 Form B
-
Dimension:9.78 x 6.4 x 3.6 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$7.46
25
$6.46
50
$6.12
100
$5.80
250
$5.52
500
$5.23
1,000
$5.22
2,500 +
$5.20
Click for Quote
Log in
to unlock special pricing